| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2414 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272414 |
| SKU: | MOL39527-2414 |
39527-2414
| Heilind Number: | MOL39527-2414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2414 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block, featuring vertical orientation for seamless integration. With 14 positions and a 5mm pitch, it offers ample space for secure wire connections. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, it ensures flexibility in usage. Operating at a maximum amperage of 18 A and voltage of 300 V, this terminal block is suitable for a wide range of applications. Its sturdy construction and reliable performance make it a valuable component for your electronic projects. Non-RoHS compliant.

