| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2415 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272415 |
| SKU: | MOL39527-2415 |
39527-2415
| Heilind Number: | MOL39527-2415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2415 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block. Featuring a vertical orientation, it offers 15 positions for seamless wiring. With a pitch of 5mm and accommodating wire sizes ranging from 12 to 26 AWG, it provides versatility for various applications. Its durable construction ensures reliable performance, while its 300V voltage and 18A amperage ratings make it suitable for demanding setups. Whether you're a professional installer or a DIY enthusiast, this terminal block is a must-have for your electrical projects. Rest assured, it meets all necessary RoHS compliance standards, promoting environmental responsibility in your work. Elevate your connections with this essential component.

