| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2417 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272417 |
| SKU: | MOL39527-2417 |
39527-2417
| Heilind Number: | MOL39527-2417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2417 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality pluggable terminal block, designed for efficient power distribution. With an ample amperage rating of 18A and a maximum voltage of 300V, this terminal block ensures reliable performance in various applications. Featuring 17 positions in a single row configuration, it offers versatility for your wiring needs. The 5mm pitch allows for easy installation, while the vertical orientation saves space in your setup. Compatible with wire sizes ranging from 12AWG to 26AWG, it accommodates a wide range of cables. Trust in the durability and functionality of this terminal block for your connectivity requirements. Note: This product is not RoHS compliant.

