| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2418 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272418 |
| SKU: | MOL39527-2418 |
39527-2418
| Heilind Number: | MOL39527-2418 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2418 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 18 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, featuring vertical orientation for seamless integration. With 18 positions and a 5mm pitch, it offers ample space for secure wire connections. Supporting a wide range of wire sizes from 24 to 12 AWG, this terminal block is versatile and reliable. Operating at 300V and 18A, it ensures efficient power transmission. Crafted for durability and ease of use, it is an essential component for various applications in the field of electronics. Upgrade your connectivity solutions with this premium terminal block.

