| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2419 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272419 |
| SKU: | MOL39527-2419 |
39527-2419
| Heilind Number: | MOL39527-2419 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2419 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Pluggable Terminal Block. With a vertical orientation and 19 positions, it provides versatile mounting options for seamless integration. Boasting a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG, it offers flexibility for various applications. Meeting industry standards, this terminal block guarantees quality and durability. Elevate your connections with this essential component for streamlined operations.

