| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2420 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272420 |
| SKU: | MOL39527-2420 |
39527-2420
| Heilind Number: | MOL39527-2420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2420 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Pluggable Terminal Block. Designed for seamless integration, this vertical-oriented block features 20 positions, accommodating various wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures optimal conductivity and reliability. Its sturdy construction and 18A amperage make it ideal for industrial applications. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your terminal block setup with this essential component for streamlined and efficient wiring solutions.

