| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2422 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272422 |
| SKU: | MOL39527-2422 |
39527-2422
| Heilind Number: | MOL39527-2422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2422 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performing Terminal Block. Designed for vertical orientation, it boasts 22 positions with a pitch of 5mm, accommodating various wire sizes ranging from 24 to 12 AWG. With a maximum voltage of 300V and amperage of 18A, this terminal block ensures efficient power transmission. Its durable construction and easy pluggable design make it ideal for a wide range of applications. Upgrade your connectivity solutions with this reliable component.

