| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2423 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272423 |
| SKU: | MOL39527-2423 |
39527-2423
| Heilind Number: | MOL39527-2423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2423 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Designed for optimal performance, this vertical orientation block features 23 positions for seamless wiring. With a wide range of compatible wire sizes, from 24 AWG to 18 AWG, and a maximum amperage of 18 A, it ensures reliable power distribution. Meeting industry standards for voltage (300 V) and pitch (5 mm), this terminal block is a versatile solution for various applications. Its durable construction guarantees long-lasting use, while its convenient pluggable design allows for easy installation and maintenance. Upgrade your connectivity with this essential component.

