| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2502 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272502 |
| SKU: | MOL39527-2502 |
39527-2502
| Heilind Number: | MOL39527-2502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2502 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. With a pitch of 5mm, it accommodates various wire sizes from 12 AWG to 26 AWG, making it versatile for different applications. Rated for 300V and 18A, it ensures reliable power distribution. Featuring two positions in a single row, it offers streamlined connectivity. While not RoHS compliant, it meets essential electrical standards. Ideal for use in a range of projects, from DIY electronics to industrial applications, this terminal block guarantees efficient and secure wire termination. Upgrade your wiring setup with this essential connector.

