| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272503 |
| SKU: | MOL39527-2503 |
39527-2503
| Heilind Number: | MOL39527-2503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block, designed for seamless integration in your projects. With a current rating of 18 A and a voltage capacity of 300 V, it ensures reliable power distribution. Featuring a vertical orientation and three positions, it offers versatility in setup. Accepting a wide range of wire sizes from 12 AWG to 26 AWG, it accommodates various application requirements. Its durable construction and secure wire connections make it a dependable choice for industrial or commercial use. Upgrade your terminal block setup with this essential component.

