| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2504 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272504 |
| SKU: | MOL39527-2504 |
39527-2504
| Heilind Number: | MOL39527-2504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2504 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Power up your connections with our 4-position vertical terminal block. This high-quality component boasts a robust amperage of 18A and a voltage rating of 300V, ensuring reliable performance in any setup. With a versatile wire size compatibility ranging from 24AWG to 18AWG, accommodating various power needs is a breeze. The 5mm pitch and single row design streamline installation, while the durable construction guarantees long-lasting durability. Whether you're working on industrial machinery or DIY projects, this terminal block is a must-have for secure and efficient connectivity. Quality tested and compliant with RoHS standards, you can trust in its safety and performance. Elevate your wiring solutions with this essential component.

