| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2505 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272505 |
| SKU: | MOL39527-2505 |
39527-2505
| Heilind Number: | MOL39527-2505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2505 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Discover the perfect solution for secure wire connections with our Vertical Pluggable Terminal Block. With an amperage of 18A and voltage rating of 300V, this terminal block is ideal for various applications. Featuring a single row design with 5 positions, it offers efficient connectivity. The 5mm pitch allows for easy wire insertion, accommodating sizes ranging from 12AWG to 26AWG. Its orientation ensures a space-saving vertical installation. While not RoHS compliant, this terminal block guarantees reliable performance. Explore its versatility in our collection of connectors.

