| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2507 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272507 |
| SKU: | MOL39527-2507 |
39527-2507
| Heilind Number: | MOL39527-2507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2507 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this robust terminal block. Designed for vertical orientation, it offers seven positions for secure wire attachment. With a pitch of 5mm and compatibility with various wire sizes ranging from 24 AWG to 18 AWG, this terminal block ensures versatile connectivity. Operating at 300V with an amperage of 18A, it guarantees efficient power transmission. While not RoHS compliant, its durable construction and easy pluggable installation make it a reliable choice for your connectivity needs in various applications. Elevate your wiring setups with this essential component.

