| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2508 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272508 |
| SKU: | MOL39527-2508 |
39527-2508
| Heilind Number: | MOL39527-2508 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2508 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. With a robust amperage of 18A and a maximum voltage of 300V, this terminal block ensures reliable power distribution. Featuring a vertical orientation and accommodating up to 8 positions, it offers versatility in your wiring setup. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, including 14 AWG and 16 AWG, it caters to a wide range of applications. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your connectivity solutions with this essential component.

