| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2509 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272509 |
| SKU: | MOL39527-2509 |
39527-2509
| Heilind Number: | MOL39527-2509 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2509 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance vertical pluggable terminal block. Designed for optimal functionality, this terminal block boasts a 5 mm pitch, accommodating up to 9 positions for versatile wiring options. With a maximum amperage of 18 A and voltage rating of 300 V, it ensures reliable power distribution. Suitable for various wire sizes ranging from 12 AWG to 26 AWG, it offers flexibility in installation. Whether for industrial or commercial applications, this terminal block guarantees secure and efficient connections. With its durable construction and compliance with RoHS standards, it ensures both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

