| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272513 |
| SKU: | MOL39527-2513 |
39527-2513
| Heilind Number: | MOL39527-2513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance 13-position pluggable terminal block. Designed for vertical orientation, this terminal block offers a secure and efficient solution for wire termination. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG, ensuring compatibility with a wide range of applications. Rated for 300V and 18A, it provides reliable power distribution. While not RoHS compliant, it meets stringent quality standards for durability and performance. Elevate your connectivity with this essential component for your projects.

