| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2514 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272514 |
| SKU: | MOL39527-2514 |
39527-2514
| Heilind Number: | MOL39527-2514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2514 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, designed for vertical orientation with 14 positions for efficient wiring. With a pitch of 5mm and accommodating wire sizes ranging from 12 to 26 AWG, it offers versatility for various applications. Rated for 300V and 18A, this terminal block ensures reliable performance. Its durable construction and easy pluggable design make it a must-have for any project. Upgrade your connectivity with this essential component.

