| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2515 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272515 |
| SKU: | MOL39527-2515 |
39527-2515
| Heilind Number: | MOL39527-2515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2515 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for vertical orientation, it features 15 positions and accommodates wire sizes ranging from 24 AWG to 12 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures secure and reliable connectivity. Its 18A amperage rating makes it suitable for various power applications. Whether you're working on a DIY project or industrial setup, this terminal block, with its RoHS compliance, guarantees environmentally friendly and safe operation. Upgrade your wiring systems with ease and efficiency.

