| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272516 |
| SKU: | MOL39527-2516 |
39527-2516
Specifications
Detailed Description
Efficiently power up your devices with this high-amperage vertical terminal block. With a voltage rating of 300V and 16 positions, it's designed for reliable connectivity in various applications. Featuring a 5mm pitch and accommodating wire sizes from 24 to 12 AWG, including 22, 26, 20, 14, 16, and 18 AWG, it offers versatility in wiring options. While not ROHS compliant, its durable construction ensures long-lasting performance. Perfect for use in industrial settings, this terminal block guarantees secure and stable connections. Upgrade your connectivity solutions with this essential component.

