| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2518 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272518 |
| SKU: | MOL39527-2518 |
39527-2518
| Heilind Number: | MOL39527-2518 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2518 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for vertical orientation, this block features 18 positions with a pitch of 5mm, ensuring secure and efficient wire connections. With an amperage of 18A and a voltage rating of 300V, it's perfect for demanding applications. Accommodating wire sizes ranging from 24AWG to 12AWG, including 22AWG, 26AWG, 20AWG, 14AWG, 16AWG, and 18AWG, this terminal block offers versatility. While not RoHS compliant, its durable construction guarantees reliability in various settings. Elevate your connectivity solutions with this essential component.

