| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2519 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272519 |
| SKU: | MOL39527-2519 |
39527-2519
| Heilind Number: | MOL39527-2519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2519 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance terminal block, boasting a 5mm pitch and vertical orientation for seamless integration. With 19 positions available, it offers ample space for secure wire connections ranging from 24 to 12 AWG. Operating at 300V and 18A, this terminal block ensures reliable power distribution. Whether for industrial or commercial applications, its durable construction and versatile compatibility make it a essential component in your setup. Rest assured, it complies with RoHS regulations, embodying our commitment to environmental responsibility. Elevate your connectivity solutions with this essential terminal block.

