| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2520 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272520 |
| SKU: | MOL39527-2520 |
39527-2520
| Heilind Number: | MOL39527-2520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2520 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Pluggable Terminal Block, designed for seamless integration in various applications. With a vertical orientation and 20 positions, it offers reliable contact for wires ranging from 24 to 12 AWG. Boasting a maximum amperage of 18A and a voltage rating of 300V, it ensures efficient power transmission. Its pitch of 5mm facilitates easy installation and maintenance. Crafted for durability and performance, this terminal block is a versatile solution for your connectivity needs. Compliance with RoHS regulations further underscores our commitment to quality and sustainability. Upgrade your connections with this essential component, essential for any project requiring secure and efficient wire termination.

