| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2521 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272521 |
| SKU: | MOL39527-2521 |
39527-2521
| Heilind Number: | MOL39527-2521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2521 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
This vertical pluggable terminal block features a high amperage rating of 18A and is designed for reliable connections in various applications. With a pitch of 5mm and a voltage capacity of 300V, it offers secure and efficient power transmission. The single-row layout with 21 positions allows for organized wiring, accommodating wire sizes ranging from 24 AWG to 18 AWG. While not ROHS compliant, this terminal block ensures durable performance for your connectivity needs. Perfect for use in industrial settings, it guarantees easy and convenient installation. Trust in its quality construction for seamless integration into your projects.

