| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2522 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272522 |
| SKU: | MOL39527-2522 |
39527-2522
| Heilind Number: | MOL39527-2522 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2522 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Terminal Block, engineered for seamless power distribution. Featuring a vertical orientation with 22 positions and a 5mm pitch, this block offers versatility in wiring configurations. With a robust amperage rating of 18A and voltage capacity of 300V, it ensures reliable power transmission. Compatible with various wire sizes ranging from 24 to 12 AWG, including 14 and 16 AWG, it accommodates a wide range of applications. While not RoHS compliant, its exceptional quality and durability make it a trusted choice for your connectivity needs. Join the ranks of satisfied customers who have experienced the convenience and efficiency of our Terminal Block.

