| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2524 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272524 |
| SKU: | MOL39527-2524 |
39527-2524
| Heilind Number: | MOL39527-2524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2524 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for seamless integration, it boasts a vertical orientation with 24 positions, accommodating a wide range of wire sizes from 12 AWG to 26 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures reliable power distribution. Its durable construction and 18A amperage rating make it ideal for various industrial applications. Despite its robust build, it's easy to install and maintain, offering convenience without compromising on performance. Upgrade your terminal block system with this essential component, perfect for maximizing connectivity efficiency.

