| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2802 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272802 |
| SKU: | MOL39527-2802 |
39527-2802
| Heilind Number: | MOL39527-2802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2802 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Terminal Block. Featuring a vertical orientation and 2 positions, it offers seamless integration for your applications. With a robust amperage of 18A and a voltage rating of 300V, this terminal block ensures reliable power distribution. Its versatile design accommodates wire sizes ranging from 24AWG to 12AWG, catering to various needs. Whether you're working on a small-scale project or a larger installation, this terminal block, with its 5mm pitch, guarantees efficient connectivity. Constructed with quality materials, it guarantees durability and long-lasting performance. Perfect for use in industrial, commercial, or residential settings, this terminal block is an essential component for any wiring setup. Upgrade your connections today with this premium terminal block.

