| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2803 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272803 |
| SKU: | MOL39527-2803 |
39527-2803
Specifications
Detailed Description
Efficiently power your electronic connections with this high-performance terminal block. Designed for vertical orientation, it boasts a maximum amperage of 18 A and a voltage rating of 300 V, ensuring reliable current flow. With three positions available, it accommodates various wire sizes from 24 to 12 AWG. Its 5 mm pitch allows for easy installation and maintenance. Perfect for industrial and commercial applications, this terminal block guarantees secure and durable connections.

