| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2806 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272806 |
| SKU: | MOL39527-2806 |
39527-2806
| Heilind Number: | MOL39527-2806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2806 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With a high amperage of 18A and a voltage rating of 300V, this terminal block is suitable for various applications. Featuring six positions and accommodating wire sizes ranging from 24AWG to 18AWG, it offers versatility in connectivity. The 5mm pitch allows for efficient wiring, and its single-row design saves space. While not RoHS compliant, this terminal block guarantees reliable performance. Perfect for use in industrial settings or DIY projects, it ensures a secure and stable connection for your electrical needs.

