| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2807 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272807 |
| SKU: | MOL39527-2807 |
39527-2807
| Heilind Number: | MOL39527-2807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2807 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for versatility, this terminal block features seven positions and a vertical orientation for seamless integration. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. The pitch of 5mm allows for easy wiring, accommodating various wire sizes ranging from 12AWG to 26AWG. Whether you're working on industrial machinery or electronic devices, this terminal block is a must-have for efficient and secure connectivity. Exceeding industry standards, it guarantees durability and performance. Elevate your projects with this essential component.

