| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2810 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272810 |
| SKU: | MOL39527-2810 |
39527-2810
Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power distribution. Featuring 10 positions and a single row layout, it offers versatile connectivity options. The vertical orientation and 5mm pitch make it easy to install and maintain. Compatible with various wire sizes ranging from 24 AWG to 12 AWG, including 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it accommodates a wide range of applications. While not RoHS compliant, it guarantees durability and performance. Perfect for use in industrial settings, it's a must-have in your terminal block arsenal.

