39527-2811

Heilind Number:MOL39527-2811
Manufacturer:Molex
Manufacturer Number:39527-2811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, Black, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39527-2811
Amperage:18 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:11
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Part Aliases:0395272811
SKU:MOL39527-2811

Detailed Description

Power up your connections with this high-amperage terminal block, designed for vertical orientation with 11 positions for secure wire attachment. Boasting a voltage rating of 300 V and accommodating various wire sizes from 24 AWG to 18 AWG, it offers versatility for your electrical projects. With a pitch of 5 mm, it ensures efficient signal transmission. While not RoHS compliant, its durable construction and reliable performance make it a must-have component in your toolkit for seamless power distribution.