| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2812 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272812 |
| SKU: | MOL39527-2812 |
39527-2812
| Heilind Number: | MOL39527-2812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2812 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Featuring a vertical orientation with 12 positions, it ensures efficient power distribution in any setup. With a maximum voltage of 300V and an amperage of 18A, this terminal block is designed to handle high-power applications with ease. Its versatile wire size compatibility, ranging from 24AWG to 12AWG, makes it suitable for a wide range of projects. Whether you're a DIY enthusiast or a professional electrician, this terminal block, with its durable construction and reliable performance, is a must-have for your tool kit. Let your creativity flow and your connections stay secure with this essential component.

