| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2813 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272813 |
| SKU: | MOL39527-2813 |
39527-2813
| Heilind Number: | MOL39527-2813 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2813 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with this high-quality, 13-position vertical terminal block. Featuring a secure pitch of 5mm, it ensures reliable contact for wires ranging from 24 to 12 AWG. With a robust amperage rating of 18A and a maximum voltage of 300V, this terminal block is ideal for various industrial applications. Its durable construction and easy pluggable design make installation a breeze, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your connectivity with this essential component in the Connectors category.

