| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2814 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272814 |
| SKU: | MOL39527-2814 |
39527-2814
| Heilind Number: | MOL39527-2814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2814 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Designed for optimal performance, it features a vertical orientation with 14 positions and a secure pitch of 5mm. With a maximum amperage of 18A and a voltage rating of 300V, this terminal block ensures reliable power transmission. It accommodates various wire sizes, from 12AWG to 26AWG, catering to a wide range of applications. While not RoHS compliant, its durable construction and efficient design make it a valuable component for any project requiring secure and efficient wire termination.

