| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2816 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272816 |
| SKU: | MOL39527-2816 |
39527-2816
| Heilind Number: | MOL39527-2816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2816 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, designed for vertical orientation with a 16-position layout. Offering a reliable amperage of 18A and a voltage rating of 300V, it ensures efficient power distribution. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 12 AWG, catering to diverse application needs. Whether you're working with 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, or 18 AWG wires, this terminal block guarantees secure and stable connectivity. Its sturdy construction and compliance with RoHS standards make it a durable and environmentally friendly choice. Ideal for industrial and commercial use, it falls under the category of Pluggable Terminal Blocks & Headers, offering convenience and versatility in your connectivity solutions.

