| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2817 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272817 |
| SKU: | MOL39527-2817 |
39527-2817
| Heilind Number: | MOL39527-2817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2817 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with this versatile pluggable terminal block, offering a secure and efficient solution for various wiring applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in demanding environments. Featuring a vertical orientation and 17 positions, it allows for easy and organized wire management. Compatible with a range of wire sizes from 24 to 12 AWG, including 22, 26, 20, 14, 16, and 18 AWG, it offers flexibility in installation. While not RoHS compliant, its sturdy construction and durable design make it a dependable choice for your connectivity needs. Upgrade your setup with this essential component, perfect for industrial, commercial, or DIY projects.

