| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2819 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272819 |
| SKU: | MOL39527-2819 |
39527-2819
| Heilind Number: | MOL39527-2819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2819 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Power your connections with our high-amperage terminal block, designed for efficient performance in various applications. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures reliable power transmission. Featuring a single row and 19 positions, it offers ample connectivity options. The vertical orientation and 5mm pitch make it easy to integrate into your setup. Compatible with wire sizes ranging from 12 AWG to 24 AWG, including 14 AWG, 16 AWG, and 18 AWG, it accommodates a wide range of cables. Designed for durability and longevity, this terminal block is a dependable solution for your connectivity needs.

