| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2821 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272821 |
| SKU: | MOL39527-2821 |
39527-2821
| Heilind Number: | MOL39527-2821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2821 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance vertical pluggable terminal block. Designed for optimal functionality, this terminal block features 21 positions with a pitch of 5mm, allowing for efficient wire connections. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable power transmission. Suitable for various wire sizes ranging from 12 AWG to 26 AWG, including 14 AWG, 16 AWG, and 18 AWG, it offers versatility in application. Whether you're working on industrial machinery, automation systems, or electronic devices, this terminal block guarantees secure and durable connections. Its rohs_compliance further ensures environmental responsibility. Upgrade your connectivity solution with this essential component.

