| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2822 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272822 |
| SKU: | MOL39527-2822 |
39527-2822
| Heilind Number: | MOL39527-2822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2822 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a vertical orientation and 22 positions, it offers efficient space utilization. Accommodating wire sizes ranging from 24 AWG to 12 AWG, including 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it provides versatility for various applications. While not RoHS compliant, its durable construction guarantees long-term functionality. Perfect for use in industrial, commercial, or residential settings, this terminal block is a dependable solution for your connectivity needs.

