| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2824 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272824 |
| SKU: | MOL39527-2824 |
39527-2824
| Heilind Number: | MOL39527-2824 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2824 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 24 positions and a 5mm pitch, it accommodates various wire sizes ranging from 24 to 12 AWG, offering versatility for your connectivity needs. Designed for vertical orientation, it facilitates easy installation and access. While not RoHS compliant, its durable construction guarantees long-lasting functionality. Perfect for industrial or DIY projects, this terminal block is a staple for any wiring application.

