| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2902 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272902 |
| SKU: | MOL39527-2902 |
39527-2902
| Heilind Number: | MOL39527-2902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2902 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Pluggable Terminal Block. Designed for seamless integration, this vertical orientation block features two positions for efficient wiring. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with various wire sizes ranging from 24 to 12 AWG, it offers versatility for different applications. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Explore limitless possibilities for your projects with this essential connector.

