| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2903 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272903 |
| SKU: | MOL39527-2903 |
39527-2903
| Heilind Number: | MOL39527-2903 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2903 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Engineered for efficiency, this terminal block features a vertical orientation, accommodating three positions for optimal functionality. With a pitch of 5mm, it ensures secure wire connections, supporting various wire sizes ranging from 24AWG to 18AWG. Operating at 300V and 18A, it guarantees reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, crafted with precision and durability in mind, is the perfect solution for your connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this essential component, available now in our product lineup.

