| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2904 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272904 |
| SKU: | MOL39527-2904 |
39527-2904
Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Designed for vertical orientation, it features four positions with a secure pitch of 5mm. With a maximum voltage of 300V, it's suitable for various applications. Accommodating wire sizes from 24 to 18 AWG, including 12 AWG, it offers versatility in connectivity. While not RoHS compliant, its durable construction ensures reliable performance. Perfect for use in industrial settings, this terminal block is a dependable solution for your power distribution needs.

