| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2906 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272906 |
| SKU: | MOL39527-2906 |
39527-2906
| Heilind Number: | MOL39527-2906 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2906 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring six positions for secure wire attachment, it accommodates a wide range of wire sizes from 24 AWG to 18 AWG. With a robust amperage rating of 18 A and a voltage capacity of 300 V, this vertical orientation block ensures reliable power transmission. Its pitch of 5 mm allows for efficient wiring in compact spaces, perfect for various applications. Crafted with durability in mind, this terminal block guarantees long-lasting performance, making it an essential component for any electrical setup. Rest assured, it complies with RoHS standards, prioritizing environmental sustainability. Upgrade your connectivity solutions with this versatile and dependable pluggable terminal block.

