| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2907 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272907 |
| SKU: | MOL39527-2907 |
39527-2907
| Heilind Number: | MOL39527-2907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2907 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power delivery. Featuring seven positions and a vertical orientation, it offers versatility in your setup. Suitable for various wire sizes ranging from 24AWG to 18AWG, including 12AWG, its wide compatibility makes it a valuable component in any project. This terminal block is designed for optimal performance and ease of use, perfect for professional installations or DIY projects. Rest assured of its quality, as it complies with RoHS standards, promoting environmental responsibility. Upgrade your connectivity solutions with this essential component.

