| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2908 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272908 |
| SKU: | MOL39527-2908 |
39527-2908
| Heilind Number: | MOL39527-2908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2908 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a vertical orientation and accommodating up to 8 positions, it offers versatile connectivity options. With a pitch of 5mm and a maximum voltage of 300V, it ensures efficient power distribution. Suitable for various wire sizes ranging from 24 AWG to 12 AWG, this terminal block is perfect for a wide range of applications. Its durable construction and reliable performance make it a must-have for any project. Upgrade your wiring setup with this essential component.

