| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2909 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272909 |
| SKU: | MOL39527-2909 |
39527-2909
Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance pluggable terminal block. Featuring a 5mm pitch and vertical orientation, it offers seamless integration in various electronic applications. With nine positions and a maximum amperage of 18A, it provides ample room for secure wire connections. Compatible with a range of wire sizes from 24AWG to 18AWG, including 12AWG and 14AWG, it ensures versatility in usage. Operating at a voltage of 300V, it guarantees reliable power transmission. While not RoHS compliant, its efficient design and durable construction make it a valuable component for any project requiring dependable terminal block connectivity. Explore our selection of connectors and terminal blocks to find the perfect solution for your needs.

