| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2910 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272910 |
| SKU: | MOL39527-2910 |
39527-2910
| Heilind Number: | MOL39527-2910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2910 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block, featuring a vertical orientation for seamless integration. With a high amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. The 10 positions and single row layout accommodate various wire sizes, from 12 AWG to 26 AWG, offering flexibility in your connections. Crafted for durability, this terminal block is ideal for a wide range of applications in the field of electronics. Explore the possibilities and streamline your wiring setup with this essential component.

