| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2911 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272911 |
| SKU: | MOL39527-2911 |
39527-2911
| Heilind Number: | MOL39527-2911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2911 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a vertical orientation with 11 positions, accommodating a variety of wire sizes from 24 to 12 AWG. With an amperage rating of 18 A and voltage support up to 300 V, it ensures reliable power transmission. Its pitch of 5 mm allows for easy installation, while its durable construction guarantees long-lasting use. Perfect for industrial or commercial applications, this terminal block is a must-have for any wiring project.

