| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2912 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272912 |
| SKU: | MOL39527-2912 |
39527-2912
| Heilind Number: | MOL39527-2912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2912 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With an amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable power transmission. Featuring 12 positions and a vertical orientation, it offers versatility in your wiring setups. Compatible with various wire sizes ranging from 24 AWG to 12 AWG, it accommodates a wide range of applications. Its durable construction and efficient design make it a dependable choice for your connectivity needs. Upgrade your terminal block setup with this essential component for seamless and secure connections.

